
1648318-2 | |
|---|---|
DigiKey Part Number | A101769-ND |
Manufacturer | |
Manufacturer Product Number | 1648318-2 |
Description | CONN SOCKET #12 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1648318-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 Kč | 219,43 Kč |
| 10 | 186,42000 Kč | 1 864,20 Kč |
| 25 | 174,73680 Kč | 4 368,42 Kč |
| 50 | 166,39660 Kč | 8 319,83 Kč |
| 100 | 158,45510 Kč | 15 845,51 Kč |
| 250 | 148,53816 Kč | 37 134,54 Kč |
| 500 | 141,45428 Kč | 70 727,14 Kč |
| 1 000 | 134,71036 Kč | 134 710,36 Kč |
| Unit Price without VAT: | 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 265,51030 Kč |


