
1648211-1 | |
|---|---|
DigiKey Part Number | 1648211-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648211-1 |
Description | CONN PLUG HSG DRAWER 32POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 (22 + 10 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648211-1 Models |
Category | Number of Positions 32 (22 + 10 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Mating Guide |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 542,79444 Kč | 24 425,75 Kč |
| Unit Price without VAT: | 542,79444 Kč |
|---|---|
| Unit Price with VAT: | 656,78127 Kč |


