
1648132-1 | |
|---|---|
DigiKey Part Number | A124255-ND |
Manufacturer | |
Manufacturer Product Number | 1648132-1 |
Description | CONN PLUG HSG DRAWER 36POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (36 + 4 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648132-1 Models |
Category | Number of Positions 40 (36 + 4 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Mating Guide |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,94000 Kč | 334,94 Kč |
| 10 | 284,63600 Kč | 2 846,36 Kč |
| 30 | 263,40500 Kč | 7 902,15 Kč |
| 60 | 250,83250 Kč | 15 049,95 Kč |
| 120 | 238,86500 Kč | 28 663,80 Kč |
| 270 | 225,59085 Kč | 60 909,53 Kč |
| 510 | 215,70312 Kč | 110 008,59 Kč |
| Unit Price without VAT: | 334,94000 Kč |
|---|---|
| Unit Price with VAT: | 405,27740 Kč |








