


1648110-1 | |
|---|---|
DigiKey Part Number | 1648110-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648110-1 |
Description | CONN PLG HSG MINI-DRAWER 22P BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 (16 + 6 Power) Position Housing for Male Pins Connector Black Panel Mount Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648110-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Mating Guide |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Mini-Drawer | Base Product Number |
Number of Positions 22 (16 + 6 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,23000 Kč | 293,23 Kč |
| 10 | 249,26500 Kč | 2 492,65 Kč |
| 45 | 224,16422 Kč | 10 087,39 Kč |
| 90 | 213,46767 Kč | 19 212,09 Kč |
| 135 | 207,44889 Kč | 28 005,60 Kč |
| 270 | 197,55489 Kč | 53 339,82 Kč |
| 540 | 188,13476 Kč | 101 592,77 Kč |
| 1 035 | 179,70529 Kč | 185 994,98 Kč |
| Unit Price without VAT: | 293,23000 Kč |
|---|---|
| Unit Price with VAT: | 354,80830 Kč |







