
163306-2 | |
|---|---|
DigiKey Part Number | A126767-ND |
Manufacturer | |
Manufacturer Product Number | 163306-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 163306-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,80280 Kč | 195,07 Kč |
| 50 | 7,42900 Kč | 371,45 Kč |
| 100 | 7,07630 Kč | 707,63 Kč |
| 250 | 6,63200 Kč | 1 658,00 Kč |
| 500 | 6,31452 Kč | 3 157,26 Kč |
| 1 000 | 6,01299 Kč | 6 012,99 Kč |
| 3 000 | 5,56426 Kč | 16 692,78 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |






