163302-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163302-6

DigiKey Part Number
A107086TR-ND - Tape & Reel (TR)
A107086CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
163302-6
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
163302-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
103,57900 Kč35,79 Kč
253,36240 Kč84,06 Kč
503,19580 Kč159,79 Kč
1003,04390 Kč304,39 Kč
2502,85292 Kč713,23 Kč
5002,71644 Kč1 358,22 Kč
1 0002,58660 Kč2 586,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,24919 Kč7 872,16 Kč
7 0002,14180 Kč14 992,60 Kč
10 5002,08137 Kč21 854,39 Kč
17 5002,00770 Kč35 134,75 Kč
24 5001,96060 Kč48 034,70 Kč
35 0001,91190 Kč66 916,50 Kč
87 5001,79229 Kč156 825,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč