
163087-8 | |
|---|---|
DigiKey Part Number | A135173TR-ND - Tape & Reel (TR) A135173CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163087-8 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163087-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 35,95500 Kč | 359,55 Kč |
| 25 | 33,69400 Kč | 842,35 Kč |
| 50 | 32,08000 Kč | 1 604,00 Kč |
| 100 | 30,54710 Kč | 3 054,71 Kč |
| 250 | 28,63376 Kč | 7 158,44 Kč |
| 500 | 27,26648 Kč | 13 633,24 Kč |
| 1 000 | 26,14049 Kč | 26 140,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,64342 Kč | 118 217,10 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |



