Socket Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163087-2

DigiKey Part Number
163087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
163087-2
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
163087-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00034,57992 Kč518 698,80 Kč
Unit Price without VAT:34,57992 Kč
Unit Price with VAT:41,84170 Kč