
1612121-5 | |
|---|---|
DigiKey Part Number | 1612121-5-ND |
Manufacturer | |
Manufacturer Product Number | 1612121-5 |
Description | SQUIB 2POS PLUG HSG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.122" (3.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1612121-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.122" (3.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,60099 Kč | 14 723,17 Kč |
| Unit Price without VAT: | 4,60099 Kč |
|---|---|
| Unit Price with VAT: | 5,56720 Kč |


