
160834-5 | |
|---|---|
DigiKey Part Number | A122548-ND |
Manufacturer | |
Manufacturer Product Number | 160834-5 |
Description | CONN QC RCPT/TAB 16-22AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160834-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.927" (23.55mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 25 | 18,43640 Kč | 460,91 Kč |
| 50 | 17,55440 Kč | 877,72 Kč |
| 100 | 16,71440 Kč | 1 671,44 Kč |
| 250 | 15,66704 Kč | 3 916,76 Kč |
| 500 | 14,91866 Kč | 7 459,33 Kč |
| 1 000 | 14,20620 Kč | 14 206,20 Kč |
| 2 500 | 13,31693 Kč | 33 292,32 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






