
160666-5 | |
|---|---|
DigiKey Part Number | A122973TR-ND - Tape & Reel (TR) A122973CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160666-5 |
Description | CONN QC RCPT 22-26AWG 0.110 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160666-5 Models |
Category | Length - Overall 0.461" (11.71mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.035" ~ 0.063" (0.89mm ~ 1.60mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 25 | 4,77160 Kč | 119,29 Kč |
| 50 | 4,54640 Kč | 227,32 Kč |
| 100 | 4,32960 Kč | 432,96 Kč |
| 250 | 4,05680 Kč | 1 014,20 Kč |
| 500 | 3,86328 Kč | 1 931,64 Kč |
| 1 000 | 3,67849 Kč | 3 678,49 Kč |
| 2 500 | 3,44800 Kč | 8 620,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,22044 Kč | 32 204,40 Kč |
| 20 000 | 3,06677 Kč | 61 335,40 Kč |
| 30 000 | 2,98034 Kč | 89 410,20 Kč |
| 50 000 | 2,87492 Kč | 143 746,00 Kč |
| 70 000 | 2,80753 Kč | 196 527,10 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |








