
160631-3 | |
|---|---|
DigiKey Part Number | A131008TR-ND - Tape & Reel (TR) A131008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160631-3 |
Description | CONN SPLICE 18-26 AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 18-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 160631-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,43700 Kč | 14,37 Kč |
| 25 | 1,34160 Kč | 33,54 Kč |
| 50 | 1,27900 Kč | 63,95 Kč |
| 100 | 1,21860 Kč | 121,86 Kč |
| 250 | 1,14232 Kč | 285,58 Kč |
| 500 | 1,08732 Kč | 543,66 Kč |
| 1 000 | 1,03546 Kč | 1 035,46 Kč |
| 2 500 | 0,97051 Kč | 2 426,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,58519 Kč | 4 681,52 Kč |
| 16 000 | 0,55723 Kč | 8 915,68 Kč |
| 24 000 | 0,54150 Kč | 12 996,00 Kč |
| 40 000 | 0,52232 Kč | 20 892,80 Kč |
| 56 000 | 0,51007 Kč | 28 563,92 Kč |
| 80 000 | 0,49739 Kč | 39 791,20 Kč |
| 200 000 | 0,46626 Kč | 93 252,00 Kč |
| 400 000 | 0,44402 Kč | 177 608,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |




