160534-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160534-2

DigiKey Part Number
A107163TR-ND - Tape & Reel (TR)
A107163CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160534-2
Description
CONN QC RCPT 17-20AWG 0.110
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160534-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.551" (14.00mm)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
103,05200 Kč30,52 Kč
252,86280 Kč71,57 Kč
502,72800 Kč136,40 Kč
1002,59550 Kč259,55 Kč
2502,43340 Kč608,35 Kč
5002,31676 Kč1 158,38 Kč
1 0002,20625 Kč2 206,25 Kč
2 5002,06787 Kč5 169,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,78129 Kč17 812,90 Kč
20 0001,69627 Kč33 925,40 Kč
30 0001,64845 Kč49 453,50 Kč
50 0001,59011 Kč79 505,50 Kč
70 0001,55283 Kč108 698,10 Kč
100 0001,51427 Kč151 427,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč