Blade Contact 3/0 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604053-1

DigiKey Part Number
A112473-ND
Manufacturer
Manufacturer Product Number
1604053-1
Description
TERM BLADE NON-GEND 3/0AWG SILV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Blade Contact 3/0 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
EDA/CAD Models
1604053-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
3/0 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 050184,61582 Kč193 846,61 Kč
Unit Price without VAT:184,61582 Kč
Unit Price with VAT:223,38514 Kč