
1604052-1 | |
|---|---|
DigiKey Part Number | A112472-ND |
Manufacturer | |
Manufacturer Product Number | 1604052-1 |
Description | TERM BLADE NON-GEND 4/0AWG SILV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 4/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1604052-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 170,37480 Kč | 204 449,76 Kč |
| Unit Price without VAT: | 170,37480 Kč |
|---|---|
| Unit Price with VAT: | 206,15351 Kč |





