
1604051-1 | |
|---|---|
DigiKey Part Number | 1604051-1-ND |
Manufacturer | |
Manufacturer Product Number | 1604051-1 |
Description | TERM BLADE NON-GEND 300MCM SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 300MCM (kcmil) Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1604051-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 300MCM (kcmil) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 145,57313 Kč | 152 851,79 Kč |
| Unit Price without VAT: | 145,57313 Kč |
|---|---|
| Unit Price with VAT: | 176,14349 Kč |





