
1604001-1 | |
|---|---|
DigiKey Part Number | A112457-ND |
Manufacturer | |
Manufacturer Product Number | 1604001-1 |
Description | CONN HSG 1POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1604001-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,31500 Kč | 773,15 Kč |
| 25 | 72,47680 Kč | 1 811,92 Kč |
| 50 | 69,01200 Kč | 3 450,60 Kč |
| 110 | 65,27327 Kč | 7 180,06 Kč |
| 330 | 60,40488 Kč | 19 933,61 Kč |
| 550 | 58,26755 Kč | 32 047,15 Kč |
| 1 100 | 55,48836 Kč | 61 037,20 Kč |
| 2 530 | 52,32453 Kč | 132 381,06 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


