
160171 | |
|---|---|
DigiKey Part Number | 160171-ND |
Manufacturer | |
Manufacturer Product Number | 160171 |
Description | CONN SPADE TERM 14-16AWG M5 BLU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue M5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 160171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M5 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.886" (22.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.195" (4.95mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.397" (10.08mm) | |
Tongue Inside Opening | 0.207" (5.26mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,17800 Kč | 91,78 Kč |
| 25 | 8,60520 Kč | 215,13 Kč |
| 50 | 8,19260 Kč | 409,63 Kč |
| 100 | 7,79900 Kč | 779,90 Kč |
| 250 | 7,31024 Kč | 1 827,56 Kč |
| 500 | 6,96082 Kč | 3 480,41 Kč |
| 1 000 | 6,62801 Kč | 6 628,01 Kč |
| 3 000 | 6,13348 Kč | 18 400,44 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |










