Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160138

DigiKey Part Number
A122051-ND
Manufacturer
Manufacturer Product Number
160138
Description
CONN RING CIRC 10-12AWG M10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Color
Yellow
Stud/Tab Size
M10 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.750" (19.05mm)
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Length - Overall
1.591" (40.41mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 873
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1043,65500 Kč436,55 Kč
2540,92080 Kč1 023,02 Kč
5038,96800 Kč1 948,40 Kč
10037,10350 Kč3 710,35 Kč
25034,77940 Kč8 694,85 Kč
50033,11930 Kč16 559,65 Kč
1 00031,53900 Kč31 539,00 Kč
2 50029,56560 Kč73 914,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč