Connector Hardware Kit For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600914-5

DigiKey Part Number
A116443-ND
Manufacturer
Manufacturer Product Number
1600914-5
Description
HARDWARE KIT PANEL MT MULTIBEA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Hardware Kit For
Datasheet
 Datasheet
EDA/CAD Models
1600914-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hardware Kit
For Use With/Related Products
-
Specifications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,85000 Kč219,85 Kč
10186,73500 Kč1 867,35 Kč
25175,03920 Kč4 375,98 Kč
50166,67800 Kč8 333,90 Kč
100158,72390 Kč15 872,39 Kč
250148,79184 Kč37 197,96 Kč
500141,69534 Kč70 847,67 Kč
1 000134,94050 Kč134 940,50 Kč
Manufacturers Standard Package
Unit Price without VAT:219,85000 Kč
Unit Price with VAT:266,01850 Kč