



1587985-1 | |
|---|---|
DigiKey Part Number | A142543-ND |
Manufacturer | |
Manufacturer Product Number | 1587985-1 |
Description | CONN RCPT HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1587985-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.409" (10.40mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 50,76200 Kč | 507,62 Kč |
| 25 | 47,58400 Kč | 1 189,60 Kč |
| 50 | 45,30640 Kč | 2 265,32 Kč |
| 100 | 43,14170 Kč | 4 314,17 Kč |
| 250 | 40,44048 Kč | 10 110,12 Kč |
| 500 | 38,50968 Kč | 19 254,84 Kč |
| 1 000 | 36,67231 Kč | 36 672,31 Kč |
| 2 500 | 34,37821 Kč | 85 945,53 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |





