



1586845-1 | |
|---|---|
DigiKey Part Number | A107605-ND |
Manufacturer | |
Manufacturer Product Number | 1586845-1 |
Description | CONN RCPT HSG 4POS UNIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586845-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,02880 Kč | 250,72 Kč |
| 50 | 9,54560 Kč | 477,28 Kč |
| 100 | 9,09000 Kč | 909,00 Kč |
| 250 | 8,52100 Kč | 2 130,25 Kč |
| 500 | 8,11362 Kč | 4 056,81 Kč |
| 1 000 | 7,72600 Kč | 7 726,00 Kč |
| 2 500 | 7,24213 Kč | 18 105,33 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






