Ring Terminal Connector 2 Stud Circular 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577961-1

DigiKey Part Number
A135151-ND
Manufacturer
Manufacturer Product Number
1577961-1
Description
CONN RING CIRC 22-24AWG #2 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 22-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.710" (18.03mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-24 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Brown
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.035" ~ 0.075" (0.89mm ~ 1.91mm)
Material - Insulation
Polyetheretherketone (PEEK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 459 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00043,08580 Kč43 085,80 Kč
Manufacturers Standard Package
Unit Price without VAT:43,08580 Kč
Unit Price with VAT:52,13382 Kč

Other Suppliers on DigiKey

459In Stock
Ships from WEC