
1577647-1 | |
|---|---|
DigiKey Part Number | A135148-ND |
Manufacturer | |
Manufacturer Product Number | 1577647-1 |
Description | CONN RING TONG 10AWG #10 PIDG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577647-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.102" ~ 0.214" (2.59mm ~ 5.44mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polymer Thermoplastic |
Length - Overall 1.119" (28.43mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,50000 Kč | 231,50 Kč |
| 10 | 196,64700 Kč | 1 966,47 Kč |
| 25 | 184,33760 Kč | 4 608,44 Kč |
| 50 | 175,53240 Kč | 8 776,62 Kč |
| 100 | 167,15470 Kč | 16 715,47 Kč |
| 250 | 156,69404 Kč | 39 173,51 Kč |
| 500 | 149,22236 Kč | 74 611,18 Kč |
| 1 000 | 142,10813 Kč | 142 108,13 Kč |
| Unit Price without VAT: | 231,50000 Kč |
|---|---|
| Unit Price with VAT: | 280,11500 Kč |



