Ring Terminal Connector 4 Stud Circular 10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577644-1

DigiKey Part Number
A135147-ND
Manufacturer
Manufacturer Product Number
1577644-1
Description
CONN RING CIRC 10AWG #4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 10 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Black
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Nickel
Thickness
0.038" (0.97mm)
Insulation Diameter
0.102" ~ 0.214" (2.59mm ~ 5.44mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Polyetheretherketone (PEEK)
Length - Overall
0.984" (25.00mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500163,47042 Kč81 735,21 Kč
Unit Price without VAT:163,47042 Kč
Unit Price with VAT:197,79921 Kč