
1577636-1 | |
|---|---|
DigiKey Part Number | A135142-ND |
Manufacturer | |
Manufacturer Product Number | 1577636-1 |
Description | CONN RING CIRC 16-18AWG #3/8 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577636-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.242" (31.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Beige | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.055" ~ 0.105" (1.40mm ~ 2.67mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 148,41400 Kč | 1 484,14 Kč |
| 25 | 139,12440 Kč | 3 478,11 Kč |
| 50 | 132,47640 Kč | 6 623,82 Kč |
| 100 | 126,15390 Kč | 12 615,39 Kč |
| 250 | 118,25736 Kč | 29 564,34 Kč |
| 500 | 112,61690 Kč | 56 308,45 Kč |
| 1 000 | 107,24666 Kč | 107 246,66 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |


