Ring Terminal Connector 4 Stud Circular 16-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577630-1

DigiKey Part Number
A135136-ND
Manufacturer
Manufacturer Product Number
1577630-1
Description
CONN RING CIRC 16-18AWG #4 CRIMP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1577630-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.711" (18.06mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Orange
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.055" ~ 0.105" (1.40mm ~ 2.67mm)
Material - Insulation
Polyetheretherketone (PEEK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1097,03200 Kč970,32 Kč
2590,94640 Kč2 273,66 Kč
5086,60420 Kč4 330,21 Kč
10082,46750 Kč8 246,75 Kč
25077,30372 Kč19 325,93 Kč
50073,61520 Kč36 807,60 Kč
1 00070,10413 Kč70 104,13 Kč
2 50065,72021 Kč164 300,52 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč