Connector Header Through Hole 16 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1565476-1

DigiKey Part Number
1565476-1-ND
Manufacturer
Manufacturer Product Number
1565476-1
Description
CONN HEADER VERT 16POS 2.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1565476-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.217" (5.50mm)
Mfr
Contact Length - Post
0.157" (4.00mm)
Packaging
Tube
Insulation Height
0.921" (23.39mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Features
Mounting Flange
Row Spacing - Mating
Operating Temperature
-30°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 HB
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Voltage Rating
12VDC
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,87000 Kč74,87 Kč
1960,75526 Kč1 154,35 Kč
11453,53456 Kč6 102,94 Kč
51348,14450 Kč24 698,13 Kč
1 00745,90819 Kč46 229,55 Kč
5 01640,99598 Kč205 635,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,87000 Kč
Unit Price with VAT:90,59270 Kč