


1565357-9 | |
|---|---|
DigiKey Part Number | A120810TR-ND - Tape & Reel (TR) A120810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565357-9 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1565357-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 34,79600 Kč | 347,96 Kč |
| 100 | 29,57310 Kč | 2 957,31 Kč |
| 500 | 26,39754 Kč | 13 198,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,36701 Kč | 21 367,01 Kč |
| 2 000 | 20,59532 Kč | 41 190,64 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |

