1565357-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1565357-9
Fine Pitch Board-to-Board Connector Series

1565357-9

DigiKey Part Number
A120810TR-ND - Tape & Reel (TR)
A120810CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1565357-9
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1565357-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm, 4.5mm, 5.5mm, 6mm
Height Above Board
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
1034,79600 Kč347,96 Kč
10029,57310 Kč2 957,31 Kč
50026,39754 Kč13 198,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,36701 Kč21 367,01 Kč
2 00020,59532 Kč41 190,64 Kč
Manufacturers Standard Package
Unit Price without VAT:41,05000 Kč
Unit Price with VAT:49,67050 Kč