


1565357-1 | |
|---|---|
DigiKey Part Number | A118921TR-ND - Tape & Reel (TR) A118921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565357-1 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1565357-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,73000 Kč | 240,73 Kč |
| 10 | 196,26300 Kč | 1 962,63 Kč |
| 100 | 160,00440 Kč | 16 000,44 Kč |
| 500 | 143,17400 Kč | 71 587,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 312,38004 Kč | 624 760,08 Kč |
| Unit Price without VAT: | 240,73000 Kč |
|---|---|
| Unit Price with VAT: | 291,28330 Kč |



