
1565089-1 | |
|---|---|
DigiKey Part Number | A106873-ND |
Manufacturer | |
Manufacturer Product Number | 1565089-1 |
Description | GRACE INERTIA CONNECTOR 3.5 2P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For |
Datasheet | Datasheet |
EDA/CAD Models | 1565089-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,15000 Kč | 53,75 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,94440 Kč | 194,44 Kč |
| 250 | 1,82348 Kč | 455,87 Kč |
| 500 | 1,73612 Kč | 868,06 Kč |
| 1 000 | 1,65296 Kč | 1 652,96 Kč |
| 2 500 | 1,54923 Kč | 3 873,08 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




