
1564984-1 | |
|---|---|
DigiKey Part Number | 17-1564984-1TR-ND - Tape & Reel (TR) 17-1564984-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1564984-1 |
Description | AMP MCP 2.8K, CONTACT, SWS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1564984-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,96440 Kč | 99,11 Kč |
| 50 | 3,77960 Kč | 188,98 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 250 | 3,37144 Kč | 842,86 Kč |
| 500 | 3,20976 Kč | 1 604,88 Kč |
| 1 000 | 3,05647 Kč | 3 056,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,85357 Kč | 9 987,49 Kč |
| 7 000 | 2,71735 Kč | 19 021,45 Kč |
| 10 500 | 2,64069 Kč | 27 727,25 Kč |
| 17 500 | 2,54723 Kč | 44 576,53 Kč |
| 24 500 | 2,48748 Kč | 60 943,26 Kč |
| 35 000 | 2,42570 Kč | 84 899,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

