
1564562-6 | |
|---|---|
DigiKey Part Number | A145047-ND |
Manufacturer | |
Manufacturer Product Number | 1564562-6 |
Description | HDSCS TAB HOUSING FIXING SLIDE G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1564562-6 Models |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Accessory Type Slide Lock |
Series | For Use With/Related Products Heavy Duty Sealed Connector Series |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,22200 Kč | 132,22 Kč |
| 25 | 12,39640 Kč | 309,91 Kč |
| 50 | 11,80840 Kč | 590,42 Kč |
| 100 | 11,24110 Kč | 1 124,11 Kč |
| 250 | 10,53704 Kč | 2 634,26 Kč |
| 500 | 10,03316 Kč | 5 016,58 Kč |
| 1 000 | 9,55411 Kč | 9 554,11 Kč |
| 3 000 | 8,84127 Kč | 26 523,81 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |





