1546997-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546997-1

DigiKey Part Number
A99403-ND
Manufacturer
Manufacturer Product Number
1546997-1
Description
CONN HEAT SHRINK SLEEVE 8 BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Heat Shrink Sleeve 8 Black
Datasheet
 Datasheet
EDA/CAD Models
1546997-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Heat Shrink Sleeve
For Use With/Related Products
Miniature CPC
Shell Size - Insert
8
Material
Nylon
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1415,53000 Kč415,53 Kč
10353,21900 Kč3 532,19 Kč
25331,09960 Kč8 277,49 Kč
50315,29960 Kč15 764,98 Kč
100300,25510 Kč30 025,51 Kč
250281,47472 Kč70 368,68 Kč
500274,82206 Kč137 411,03 Kč
Unit Price without VAT:415,53000 Kč
Unit Price with VAT:502,79130 Kč