



1546833-3 | |
|---|---|
DigiKey Part Number | A112379-ND |
Manufacturer | |
Manufacturer Product Number | 1546833-3 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1546833-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Cover | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | 120°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,90000 Kč | 79,90 Kč |
| 10 | 56,80000 Kč | 568,00 Kč |
| 25 | 49,70120 Kč | 1 242,53 Kč |
| 50 | 45,26560 Kč | 2 263,28 Kč |
| 100 | 41,59540 Kč | 4 159,54 Kč |
| 300 | 37,14843 Kč | 11 144,53 Kč |
| 600 | 35,06262 Kč | 21 037,57 Kč |
| 1 200 | 33,42120 Kč | 40 105,44 Kč |
| 5 100 | 31,58714 Kč | 161 094,41 Kč |
| Unit Price without VAT: | 79,90000 Kč |
|---|---|
| Unit Price with VAT: | 96,67900 Kč |


