1546671-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 33
Unit Price: 65,51000 Kč
Datasheet
3 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546671-3

DigiKey Part Number
1546671-3-ND
Manufacturer
Manufacturer Product Number
1546671-3
Description
CONN BARRIER STRIP 3CIRC 0.437"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546671-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.437" (11.10mm)
Number of Rows
2
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 80027,97931 Kč134 300,69 Kč
Manufacturers Standard Package
Unit Price without VAT:27,97931 Kč
Unit Price with VAT:33,85497 Kč