



1546440-1 | |
|---|---|
DigiKey Part Number | A30691-ND |
Manufacturer | |
Manufacturer Product Number | 1546440-1 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1546440-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5e |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Termination IDC |
Connector Type Plug | Length 2.290" (58.17mm) |
Cable Type Round Cable, Not Specified | Color Translucent - Clear |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Base Product Number |
Features Circular Threaded Coupling, Vibration Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 512,28000 Kč | 1 512,28 Kč |
| 10 | 1 285,51900 Kč | 12 855,19 Kč |
| 25 | 1 205,09200 Kč | 30 127,30 Kč |
| 50 | 1 147,62460 Kč | 57 381,23 Kč |
| 100 | 1 092,92280 Kč | 109 292,28 Kč |
| Unit Price without VAT: | 1 512,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,85880 Kč |


