




1546074-5 | |
|---|---|
DigiKey Part Number | 1546074-5-ND |
Manufacturer | |
Manufacturer Product Number | 1546074-5 |
Description | TERM BLOCK 5POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1546074-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Screw Material - Plating Brass - Nickel Plated |
Current 17.5 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 10 | 71,59700 Kč | 715,97 Kč |
| 25 | 62,71680 Kč | 1 567,92 Kč |
| 50 | 57,19820 Kč | 2 859,91 Kč |
| 150 | 50,38413 Kč | 7 557,62 Kč |
| 300 | 47,13970 Kč | 14 141,91 Kč |
| 600 | 44,56473 Kč | 26 738,84 Kč |
| 1 050 | 42,89381 Kč | 45 038,50 Kč |
| 5 100 | 39,65142 Kč | 202 222,24 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |

