Connector Wire Seal For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544970-2

DigiKey Part Number
17-1544970-2-ND
Manufacturer
Manufacturer Product Number
1544970-2
Description
SEAL, NG9K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Wire Seal For
Datasheet
 Datasheet
EDA/CAD Models
1544970-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Wire Seal
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 097
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,31200 Kč53,12 Kč
254,97240 Kč124,31 Kč
504,73300 Kč236,65 Kč
1004,50830 Kč450,83 Kč
2504,22564 Kč1 056,41 Kč
5004,02322 Kč2 011,61 Kč
1 0003,83109 Kč3 831,09 Kč
2 5003,59099 Kč8 977,48 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč