Image for 1544256-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544256-2

DigiKey Part Number
1544256-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1544256-2
Description
SIL CONTACT Y1 THROUGH HOLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SIL Contact Y1 Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1544256-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Clip Style
SIL
Clip Type
Y1
Clip Length
0.071" (1.80mm)
Pin Length
0.374" (9.50mm)
Termination
Through Hole
Frame Thickness
0.010" (0.25mm)
Frame Width
0.713" (18.10mm)
Pitch
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Board Thickness
0.047" (1.19mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 840 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
480 0000,69140 Kč331 872,00 Kč
Unit Price without VAT:0,69140 Kč
Unit Price with VAT:0,83659 Kč

Other Suppliers on DigiKey

840 000In Stock
Ships from WEC