DIL Contact F1 Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544169-2

DigiKey Part Number
1544169-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1544169-2
Description
DIL CONTACT F1 THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
DIL Contact F1 Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1544169-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Clip Style
DIL
Clip Type
F1
Clip Length
0.049" (1.25mm)
Pin Length
0.331" (8.40mm)
Termination
Through Hole
Frame Thickness
0.010" (0.25mm)
Frame Width
0.713" (18.10mm)
Pitch
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Board Thickness
0.039" (1.00mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 056 0000,35925 Kč379 368,00 Kč
Unit Price without VAT:0,35925 Kč
Unit Price with VAT:0,43469 Kč