
1544141-1 | |
|---|---|
DigiKey Part Number | 17-1544141-1TR-ND - Tape & Reel (TR) 17-1544141-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544141-1 |
Description | CONN QC RCPT 10-12AWG 0.315 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.315" (8.00mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544141-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.315" (8.00mm) | |
Tab Thickness | 0.039" (0.99mm) | |
Tab Length | 0.472" (12.00mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.126" ~ 0.203" (3.20mm ~ 5.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 8,01280 Kč | 200,32 Kč |
| 50 | 7,63060 Kč | 381,53 Kč |
| 100 | 7,26740 Kč | 726,74 Kč |
| 250 | 6,81092 Kč | 1 702,73 Kč |
| 500 | 6,48502 Kč | 3 242,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,18097 Kč | 9 271,45 Kč |
| 3 000 | 5,88588 Kč | 17 657,64 Kč |
| 4 500 | 5,71986 Kč | 25 739,37 Kč |
| 7 500 | 5,51741 Kč | 41 380,57 Kč |
| 10 500 | 5,38805 Kč | 56 574,52 Kč |
| 15 000 | 5,25419 Kč | 78 812,85 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


