
1534149-1 | |
|---|---|
DigiKey Part Number | A128047-ND |
Manufacturer | |
Manufacturer Product Number | 1534149-1 |
Description | MQS RETAINER ,BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1534149-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,37600 Kč | 109,40 Kč |
| 50 | 4,17020 Kč | 208,51 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 250 | 3,72000 Kč | 930,00 Kč |
| 500 | 3,54236 Kč | 1 771,18 Kč |
| 1 000 | 3,37291 Kč | 3 372,91 Kč |
| 2 500 | 3,16163 Kč | 7 904,08 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



