1532279-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5 040,25350 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5 114,63500 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5 014,24600 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 24
Unit Price: 4 859,87000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 10
Unit Price: 10 491,63000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 12
Unit Price: 10 656,83000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 10
Unit Price: 10 879,46000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 0
Unit Price: 10 491,63000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 5
Unit Price: 11 101,67000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 10
Unit Price: 9 296,54000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 6
Unit Price: 10 937,30000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 5
Unit Price: 13 308,97000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 0
Unit Price: 11 210,27000 Kč
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 5
Unit Price: 13 308,97000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532279-6

DigiKey Part Number
17-1532279-6-ND
Manufacturer
Manufacturer Product Number
1532279-6
Description
M83513/25-F02CP = MCKS-C2-P-37SS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1004 941,68510 Kč494 168,51 Kč
Unit Price without VAT:4 941,68510 Kč
Unit Price with VAT:5 979,43897 Kč