Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1532272-6 | |
|---|---|
DigiKey Part Number | 17-1532272-6-ND |
Manufacturer | |
Manufacturer Product Number | 1532272-6 |
Description | M83513/23-G02CP = MCKS-C2-P-51PS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1532272-0 | TE Connectivity AMP Connectors | 0 | 17-1-1532272-0-ND | 9 118,38150 Kč | Parametric Equivalent |
| MK-312-051-135-2200 | Molex | 5 | 4134-MK-312-051-135-2200-ND | 14 505,63000 Kč | Parametric Equivalent |
| MK-313-051-125-2200 | Molex | 4 | 4134-MK-313-051-125-2200-ND | 14 977,45000 Kč | Parametric Equivalent |
| MK-332-051-125-2200 | Molex | 3 | 4134-MK-332-051-125-2200-ND | 14 505,63000 Kč | Parametric Equivalent |
| MK-332-051-125-2200-0B7 | Molex | 0 | 4134-MK-332-051-125-2200-0B7-ND | 12 186,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9 059,84960 Kč | 905 984,96 Kč |
| Unit Price without VAT: | 9 059,84960 Kč |
|---|---|
| Unit Price with VAT: | 10 962,41802 Kč |










