
152899 | |
|---|---|
DigiKey Part Number | 152899-ND |
Manufacturer | |
Manufacturer Product Number | 152899 |
Description | CONN RING CIRC 20AWG #2 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.662" (16.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Purple, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.045" ~ 0.080" (1.14mm ~ 2.03mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,89814 Kč | 129 490,70 Kč |
| Unit Price without VAT: | 25,89814 Kč |
|---|---|
| Unit Price with VAT: | 31,33675 Kč |


