
152422-1 | |
|---|---|
DigiKey Part Number | 17-152422-1-ND |
Manufacturer | |
Manufacturer Product Number | 152422-1 |
Description | 250 FASTON,TAB,ADAPTER,BR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.297" (7.54mm) Quick Connect Female Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 152422-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Female | |
Tab Width | 0.297" (7.54mm) | |
Tab Thickness | - | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 7,07142 Kč | 127 285,56 Kč |
| Unit Price without VAT: | 7,07142 Kč |
|---|---|
| Unit Price with VAT: | 8,55642 Kč |


