
151469 | |
|---|---|
DigiKey Part Number | 151469-ND |
Manufacturer | |
Manufacturer Product Number | 151469 |
Description | CONN TERM RECT 14-16 AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black Terminals - Knife Connectors 14-16 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.079" (27.41mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 25 | 29,48120 Kč | 737,03 Kč |
| 50 | 28,07440 Kč | 1 403,72 Kč |
| 100 | 26,73050 Kč | 2 673,05 Kč |
| 250 | 25,05648 Kč | 6 264,12 Kč |
| 500 | 23,85960 Kč | 11 929,80 Kč |
| 1 000 | 22,72089 Kč | 22 720,89 Kč |
| 3 000 | 21,02684 Kč | 63 080,52 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |






