Ring Terminal Connector 4 Stud Circular 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151458

DigiKey Part Number
A121349-ND
Manufacturer
Manufacturer Product Number
151458
Description
CONN RING CIRC 22AWG #4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Black
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.035" ~ 0.100" (0.89mm ~ 2.54mm)
Width - Outer Edges
0.218" (5.54mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.746" (18.95mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 872
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1031,42900 Kč314,29 Kč
2529,46480 Kč736,62 Kč
5028,05480 Kč1 402,74 Kč
10026,71380 Kč2 671,38 Kč
25025,03996 Kč6 259,99 Kč
50023,84452 Kč11 922,26 Kč
1 00022,70643 Kč22 706,43 Kč
3 00021,01352 Kč63 040,56 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč